P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3415U-7

DigiKey Part Number
DMG3415UDITR-ND - Tape & Reel (TR)
DMG3415UDICT-ND - Cut Tape (CT)
DMG3415UDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3415U-7
Description
MOSFET P-CH 20V 4A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3415U-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
294 pF @ 10 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
39mOhm @ 4A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3415AE-AU_R1_000A1Panjit International Inc.9 6103757-PJA3415AE-AU_R1_000A1CT-ND6,88000 KčSimilar
PJA3415AE_R1_00001Panjit International Inc.8 9593757-PJA3415AE_R1_00001CT-ND6,47000 KčSimilar
In-Stock: 61 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
106,17300 Kč61,73 Kč
1003,90410 Kč390,41 Kč
5002,91936 Kč1 459,68 Kč
1 0002,60089 Kč2 600,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19539 Kč6 586,17 Kč
6 0001,99090 Kč11 945,40 Kč
9 0001,88663 Kč16 979,67 Kč
15 0001,76944 Kč26 541,60 Kč
21 0001,70002 Kč35 700,42 Kč
30 0001,63253 Kč48 975,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč