
PJA3415AE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3415AE_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3415AE_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3415AE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3415AE_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3415AE_R1_00001 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 907 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 4.3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 500 | 1,80036 Kč | 900,18 Kč |
| 1 000 | 1,59186 Kč | 1 591,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32609 Kč | 3 978,27 Kč |
| 6 000 | 1,19195 Kč | 7 151,70 Kč |
| 9 000 | 1,12351 Kč | 10 111,59 Kč |
| 15 000 | 1,04654 Kč | 15 698,10 Kč |
| 21 000 | 1,00093 Kč | 21 019,53 Kč |
| 30 000 | 0,95660 Kč | 28 698,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









