


MCP73831T-2ATI/OT | |
|---|---|
DigiKey Part Number | MCP73831T-2ATI/OTTR-ND - Tape & Reel (TR) MCP73831T-2ATI/OTCT-ND - Cut Tape (CT) MCP73831T-2ATI/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73831T-2ATI/OT |
Description | IC BATT CNTL LI-ION 1CEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP73831T-2ATI/OT Models |
Category | Charge Current - Max 500mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case SC-74A, SOT-753 |
Current - Charging Constant - Programmable | Supplier Device Package SOT-23-5 |
Programmable Features Current | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86128 Kč | 38 583,84 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


















