New Product
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4216-03-A

DigiKey Part Number
2073-USB4216-03-ATR-ND - Tape & Reel (TR)
2073-USB4216-03-ACT-ND - Cut Tape (CT)
2073-USB4216-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4216-03-A
Description
USB C RECEPTACLE, SHORT BODY, US
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4216-03-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,10800 Kč111,08 Kč
2510,40680 Kč260,17 Kč
509,91100 Kč495,55 Kč
1009,43860 Kč943,86 Kč
2508,84604 Kč2 211,51 Kč
5008,42314 Kč4 211,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,02082 Kč8 020,82 Kč
2 0007,63792 Kč15 275,84 Kč
3 0007,42244 Kč22 267,32 Kč
5 0007,15977 Kč35 798,85 Kč
7 0006,99185 Kč48 942,95 Kč
10 0006,81818 Kč68 181,80 Kč
25 0006,39170 Kč159 792,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč