



NANOT 100 AS | |
|---|---|
DigiKey Part Number | 108-NANOT100ASTR-ND - Tape & Reel (TR) 108-NANOT100ASCT-ND - Cut Tape (CT) 108-NANOT100ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 100 AS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NANOT 100 AS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 2.10mm x 1.65mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Ingress Protection IP57 - Dust Protected, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.10mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 100 | 6,93140 Kč | 693,14 Kč |
| 250 | 6,42204 Kč | 1 605,51 Kč |
| 500 | 6,06128 Kč | 3 030,64 Kč |
| 1 000 | 5,72594 Kč | 5 725,94 Kč |
| 2 500 | 5,32593 Kč | 13 314,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,89049 Kč | 39 123,92 Kč |
| 16 000 | 4,66868 Kč | 74 698,88 Kč |
| 24 000 | 4,55130 Kč | 109 231,20 Kč |
| 40 000 | 4,41579 Kč | 176 631,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









