
TMUX6119DCNR | |
|---|---|
DigiKey Part Number | 296-53446-2-ND - Tape & Reel (TR) 296-53446-1-ND - Cut Tape (CT) 296-53446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6119DCNR |
Description | IC SWITCH SPDTX1 165OHM SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 165Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6119DCNR Models |
Category | -3db Bandwidth 700MHz |
Manufacturer Texas Instruments | Charge Injection -0.19pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 1.9pF, 4.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20pA |
Switch Circuit SPDT | Crosstalk -93dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 165Ohm | Package / Case SOT-23-8 |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Supplier Device Package SOT-23-8 |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 86ns, 64ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,77400 Kč | 747,74 Kč |
| 25 | 68,87360 Kč | 1 721,84 Kč |
| 100 | 62,39140 Kč | 6 239,14 Kč |
| 250 | 61,16968 Kč | 15 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,00847 Kč | 162 025,41 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |










