ADA4510-2ARMZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 64,16401 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
ADA451x: Precision Op Amp – Versatile for Various Applications
ADA4510: Precision Op Amps, Low Noise, Low Input Bias Current

ADA4510-2ARMZ-R7

DigiKey Part Number
505-ADA4510-2ARMZ-R7TR-ND - Tape & Reel (TR)
505-ADA4510-2ARMZ-R7CT-ND - Cut Tape (CT)
505-ADA4510-2ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4510-2ARMZ-R7
Description
40V PRECISION 2-CH CMOS AMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4510-2ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
1.45mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
6 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
19V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10.4 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
13.5 MHz
Base Product Number
Current - Input Bias
2.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4510-2ARMZAnalog Devices Inc.0505-ADA4510-2ARMZ-ND102,89000 KčParametric Equivalent
ADA4510-2ARMZ-RLAnalog Devices Inc.0505-ADA4510-2ARMZ-RLTR-ND64,16401 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1088,08700 Kč880,87 Kč
2583,30320 Kč2 082,58 Kč
10076,72880 Kč7 672,88 Kč
25072,79000 Kč18 197,50 Kč
50070,00818 Kč35 004,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,38699 Kč67 386,99 Kč
2 00064,91794 Kč129 835,88 Kč
3 00063,54086 Kč190 622,58 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč