
ADA4841-1YRJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4841-1YRJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4841-1YRJZ-R7CT-ND - Cut Tape (CT) 505-ADA4841-1YRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRJZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 80 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 3 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,54040 Kč | 1 988,51 Kč |
| 100 | 72,18060 Kč | 7 218,06 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,66853 Kč | 188 005,59 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |









