


LT3093EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3093EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3093EDD#PBF |
Description | IC REG LIN NEG ADJ 200MA 12-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3093EDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tube | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 73dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) -20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x3) |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 119,47900 Kč | 1 194,79 Kč |
| 25 | 110,63440 Kč | 2 765,86 Kč |
| 121 | 99,83942 Kč | 12 080,57 Kč |
| 363 | 94,69405 Kč | 34 373,94 Kč |
| 605 | 92,79207 Kč | 56 139,20 Kč |
| 1 089 | 90,91613 Kč | 99 007,67 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |











