Diode 100 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SMA
DO-214AC

ES1B-13-F

DigiKey Part Number
ES1B-FDITR-ND - Tape & Reel (TR)
ES1B-FDICT-ND - Cut Tape (CT)
ES1B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1B-13-F
Description
DIODE STANDARD 100V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1B-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1B-E3/5ATVishay General Semiconductor - Diodes Division37 168ES1B-E3/5ATGICT-ND10,50000 KčDirect
ES1B-E3/61TVishay General Semiconductor - Diodes Division22 071ES1B-E3/61TGICT-ND10,50000 KčDirect
RS1B-E3/5ATVishay General Semiconductor - Diodes Division754112-RS1B-E3/5ATCT-ND9,45000 KčSimilar
S1B-E3/5ATVishay General Semiconductor - Diodes Division24 192S1B-E3/5ATGICT-ND6,93000 KčSimilar
In-Stock: 537 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,65600 Kč66,56 Kč
1004,22060 Kč422,06 Kč
5003,16104 Kč1 580,52 Kč
1 0002,81898 Kč2 818,98 Kč
2 0002,53068 Kč5 061,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,21823 Kč11 091,15 Kč
10 0002,02492 Kč20 249,20 Kč
15 0001,92640 Kč28 896,00 Kč
25 0001,81567 Kč45 391,75 Kč
35 0001,75011 Kč61 253,85 Kč
50 0001,68639 Kč84 319,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč