
CMPD3003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD3003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD3003TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD3003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD3003 TR PBFREE |
Description | DIODE STANDARD 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 180 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 500 | 4,29998 Kč | 2 149,99 Kč |
| 1 000 | 3,85922 Kč | 3 859,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28724 Kč | 9 861,72 Kč |
| 6 000 | 2,85573 Kč | 17 134,38 Kč |
| 9 000 | 2,71052 Kč | 24 394,68 Kč |
| 15 000 | 2,61474 Kč | 39 221,10 Kč |
| 30 000 | 2,52164 Kč | 75 649,20 Kč |
| 75 000 | 2,45388 Kč | 184 041,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










