
AON7296 | |
|---|---|
DigiKey Part Number | 785-1731-2-ND - Tape & Reel (TR) 785-1731-1-ND - Cut Tape (CT) 785-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7296 |
Description | MOSFET N-CH 100V 5A/12.5A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5A (Ta), 12.5A (Tc) 3.1W (Ta), 20.8W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7296 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 415 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 20.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 66mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,90900 Kč | 990,90 Kč |
| 500 | 7,66050 Kč | 3 830,25 Kč |
| 1 000 | 6,93606 Kč | 6 936,06 Kč |
| 2 000 | 6,32638 Kč | 12 652,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,66644 Kč | 28 332,20 Kč |
| 10 000 | 5,25861 Kč | 52 586,10 Kč |
| 15 000 | 5,05090 Kč | 75 763,50 Kč |
| 25 000 | 4,81760 Kč | 120 440,00 Kč |
| 35 000 | 4,67946 Kč | 163 781,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











