
DMT10H015LCG-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H015LCG-7TR-ND - Tape & Reel (TR) 31-DMT10H015LCG-7CT-ND - Cut Tape (CT) 31-DMT10H015LCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LCG-7 |
Description | MOSFET N-CH 100V 9.4A/34A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 34A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H015LCG-7 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 16,32170 Kč | 1 632,17 Kč |
| 500 | 12,87136 Kč | 6 435,68 Kč |
| 1 000 | 11,76161 Kč | 11 761,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,82794 Kč | 21 655,88 Kč |
| 4 000 | 10,04298 Kč | 40 171,92 Kč |
| 6 000 | 9,64316 Kč | 57 858,96 Kč |
| 10 000 | 9,19404 Kč | 91 940,40 Kč |
| 14 000 | 8,92817 Kč | 124 994,38 Kč |
| 20 000 | 8,87428 Kč | 177 485,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


