Parametric Equivalent
Similar

DMT10H015LCG-13 | |
|---|---|
DigiKey Part Number | DMT10H015LCG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H015LCG-13 |
Description | MOSFET N-CH 100V 9.4A/34A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 34A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H015LCG-13 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 155°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LCG-7 | Diodes Incorporated | 2 595 | 31-DMT10H015LCG-7CT-ND | 38,43000 Kč | Parametric Equivalent |
| IRFH5110TRPBF | Infineon Technologies | 0 | 448-IRFH5110TRPBFTR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93310 Kč | 32 799,30 Kč |
| Unit Price without VAT: | 10,93310 Kč |
|---|---|
| Unit Price with VAT: | 13,22905 Kč |



