IRFH5110TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 467
Unit Price: 47,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 350
Unit Price: 44,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,91604 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 875
Unit Price: 42,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 196
Unit Price: 48,93000 Kč
Datasheet
N-Channel 100 V 11A (Ta), 63A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5110TRPBF

DigiKey Part Number
448-IRFH5110TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH5110TRPBF
Description
MOSFET N-CH 100V 11A/63A 8PQFN
Customer Reference
Detailed Description
N-Channel 100 V 11A (Ta), 63A (Tc) 3.6W (Ta), 114W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
IRFH5110TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3152 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.6W (Ta), 114W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12.4mOhm @ 37A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC109N10NS3GATMA1Infineon Technologies1 467BSC109N10NS3GATMA1CT-ND47,04000 KčSimilar
BSC118N10NSGATMA1Infineon Technologies11 350BSC118N10NSGATMA1CT-ND44,52000 KčSimilar
DMT8012LFG-13Diodes Incorporated0DMT8012LFG-13-ND7,91604 KčSimilar
STL60N10F7STMicroelectronics8 875497-13879-1-ND42,00000 KčSimilar
STL90N10F7STMicroelectronics2 196497-13969-1-ND48,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes