


STL60N10F7 | |
|---|---|
DigiKey Part Number | 497-13879-2-ND - Tape & Reel (TR) 497-13879-1-ND - Cut Tape (CT) 497-13879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL60N10F7 |
Description | MOSFET N-CH 100V 46A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) 5W (Ta), 72W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL60N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 72W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 18,01000 Kč | 1 801,00 Kč |
| 500 | 14,26016 Kč | 7 130,08 Kč |
| 1 000 | 13,05425 Kč | 13 054,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52307 Kč | 34 569,21 Kč |
| 6 000 | 10,75259 Kč | 64 515,54 Kč |
| 9 000 | 10,36030 Kč | 93 242,70 Kč |
| 15 000 | 10,05621 Kč | 150 843,15 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



