Parametric Equivalent

DMT8012LFG-13 | |
|---|---|
DigiKey Part Number | DMT8012LFG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT8012LFG-13 |
Description | MOSFET N-CH 80V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1949 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91604 Kč | 23 748,12 Kč |
| 6 000 | 7,35287 Kč | 44 117,22 Kč |
| 9 000 | 7,26792 Kč | 65 411,28 Kč |
| Unit Price without VAT: | 7,91604 Kč |
|---|---|
| Unit Price with VAT: | 9,57841 Kč |


