N-Channel 80 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT8012LFG-7

DigiKey Part Number
DMT8012LFG-7DITR-ND - Tape & Reel (TR)
DMT8012LFG-7DICT-ND - Cut Tape (CT)
DMT8012LFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT8012LFG-7
Description
MOSFET N-CH 80V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 9.5A (Ta), 35A (Tc) 2.2W (Ta), 30W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1949 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Factory Stock: 44 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,61200 Kč196,12 Kč
10013,04610 Kč1 304,61 Kč
50010,22266 Kč5 111,33 Kč
1 0009,31450 Kč9 314,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,29379 Kč16 587,58 Kč
4 0007,67041 Kč30 681,64 Kč
6 0007,35287 Kč44 117,22 Kč
10 0007,26793 Kč72 679,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč