
D1213A-01LP-7B | |
|---|---|
DigiKey Part Number | D1213A-01LP-7BDITR-ND - Tape & Reel (TR) D1213A-01LP-7BDICT-ND - Cut Tape (CT) D1213A-01LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-01LP-7B |
Description | TVS DIODE 3.3VWM 10VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 500 | 1,87638 Kč | 938,19 Kč |
| 1 000 | 1,66010 Kč | 1 660,10 Kč |
| 2 000 | 1,47732 Kč | 2 954,64 Kč |
| 5 000 | 1,27911 Kč | 6 395,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15636 Kč | 11 563,60 Kč |
| 20 000 | 1,05306 Kč | 21 061,20 Kč |
| 30 000 | 1,00040 Kč | 30 012,00 Kč |
| 50 000 | 0,94121 Kč | 47 060,50 Kč |
| 70 000 | 0,90616 Kč | 63 431,20 Kč |
| 100 000 | 0,87209 Kč | 87 209,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










