


SD24C-01FTG | |
|---|---|
DigiKey Part Number | F6446TR-ND - Tape & Reel (TR) F6446CT-ND - Cut Tape (CT) F6446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C-01FTG |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD24C-01FTG Models |
Category | Power - Peak Pulse 450W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 50pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 500 | 4,12358 Kč | 2 061,79 Kč |
| 1 000 | 3,69334 Kč | 3 693,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62195 Kč | 7 865,85 Kč |
| 6 000 | 2,39216 Kč | 14 352,96 Kč |
| 9 000 | 2,27506 Kč | 20 475,54 Kč |
| 15 000 | 2,14349 Kč | 32 152,35 Kč |
| 21 000 | 2,10768 Kč | 44 261,28 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










