
NTMFS3D0N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS3D0N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS3D0N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS3D0N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS3D0N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 154A (Tc) 133W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 184µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 40 V |
FET Type | Power Dissipation (Max) 133W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 37A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 37,99900 Kč | 379,99 Kč |
| 100 | 26,06940 Kč | 2 606,94 Kč |
| 500 | 20,96478 Kč | 10 482,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,27892 Kč | 25 918,38 Kč |
| 3 000 | 16,11428 Kč | 48 342,84 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |










