GYF1J680MCQ1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 33,79000 Kč
Datasheet
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1J680MCQ1GS

DigiKey Part Number
GYF1J680MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1J680MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1J680MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1J680MCQ1GS
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYF1J680MCW1GSNichicon0493-GYF1J680MCW1GSCT-ND33,79000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1018,87400 Kč188,74 Kč
5014,49460 Kč724,73 Kč
10013,10980 Kč1 310,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,72848 Kč5 364,24 Kč
1 0009,97811 Kč9 978,11 Kč
1 5009,59965 Kč14 399,48 Kč
2 5009,17759 Kč22 943,98 Kč
3 5008,92949 Kč31 253,21 Kč
5 0008,68990 Kč43 449,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč