
PCA1J680MCL1GS | |
|---|---|
DigiKey Part Number | PCA1J680MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J680MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1J680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 50 | 41,82360 Kč | 2 091,18 Kč |
| 100 | 38,53470 Kč | 3 853,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,52938 Kč | 13 411,75 Kč |
| 800 | 31,64170 Kč | 25 313,36 Kč |
| 1 200 | 30,69008 Kč | 36 828,10 Kč |
| 2 000 | 29,62931 Kč | 59 258,62 Kč |
| 2 800 | 29,00590 Kč | 81 216,52 Kč |
| 4 000 | 28,40399 Kč | 113 615,96 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |



