
63SXV68MX | |
|---|---|
DigiKey Part Number | 10-63SXV68MXTR-ND - Tape & Reel (TR) 10-63SXV68MXCT-ND - Cut Tape (CT) 10-63SXV68MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV68MX |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 48,26000 Kč | 482,60 Kč |
| 50 | 38,50340 Kč | 1 925,17 Kč |
| 100 | 35,42520 Kč | 3 542,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,17688 Kč | 12 070,75 Kč |
| 800 | 28,44248 Kč | 22 753,98 Kč |
| 1 200 | 27,56784 Kč | 33 081,41 Kč |
| 2 000 | 26,59327 Kč | 53 186,54 Kč |
| 2 800 | 26,02036 Kč | 72 857,01 Kč |
| 4 000 | 25,46733 Kč | 101 869,32 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |


