Parametric Equivalent

GYF1J680MCW1GS | |
|---|---|
DigiKey Part Number | GYF1J680MCW1GTR-ND - Tape & Reel (TR) 493-GYF1J680MCW1GSCT-ND - Cut Tape (CT) 493-GYF1J680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1J680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 15,48810 Kč | 1 548,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,75712 Kč | 6 378,56 Kč |
| 1 000 | 11,89663 Kč | 11 896,63 Kč |
| 1 500 | 11,46253 Kč | 17 193,79 Kč |
| 2 500 | 10,97860 Kč | 27 446,50 Kč |
| 3 500 | 10,69422 Kč | 37 429,77 Kč |
| 5 000 | 10,41950 Kč | 52 097,50 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











