
NTMFS2D5N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS2D5N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFS2D5N08XT1GCT-ND - Cut Tape (CT) 488-NTMFS2D5N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS2D5N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 181A (Tc) 148W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 213µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 40 V |
FET Type | Power Dissipation (Max) 148W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 43A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 100 | 28,53840 Kč | 2 853,84 Kč |
| 500 | 23,03018 Kč | 11 515,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,02643 Kč | 28 539,65 Kč |
| 3 000 | 17,92445 Kč | 53 773,35 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |







