
NTMFWS1D5N08XT1G | |
|---|---|
DigiKey Part Number | 488-NTMFWS1D5N08XT1GTR-ND - Tape & Reel (TR) 488-NTMFWS1D5N08XT1GCT-ND - Cut Tape (CT) 488-NTMFWS1D5N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFWS1D5N08XT1G |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 253A (Tc) 194W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 330µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5880 pF @ 40 V |
FET Type | Power Dissipation (Max) 194W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.43mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 55,39300 Kč | 553,93 Kč |
| 100 | 38,79800 Kč | 3 879,80 Kč |
| 500 | 32,06604 Kč | 16 033,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,42486 Kč | 39 637,29 Kč |
| 3 000 | 26,19766 Kč | 78 592,98 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |








