


NTMFSC1D9N08XTWG | |
|---|---|
DigiKey Part Number | 488-NTMFSC1D9N08XTWGTR-ND - Tape & Reel (TR) 488-NTMFSC1D9N08XTWGCT-ND - Cut Tape (CT) 488-NTMFSC1D9N08XTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC1D9N08XTWG |
Description | MOSFET POWERTRENCH T10, SINGLE, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 201A (Tc) 164W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 252µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4470 pF @ 40 V |
FET Type | Power Dissipation (Max) 164W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6.15) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 100 | 34,00420 Kč | 3 400,42 Kč |
| 500 | 27,64092 Kč | 13 820,46 Kč |
| 1 000 | 27,25960 Kč | 27 259,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,27104 Kč | 66 813,12 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |









