


NTMFSC4D2N10MC | |
|---|---|
DigiKey Part Number | 488-NTMFSC4D2N10MCTR-ND - Tape & Reel (TR) 488-NTMFSC4D2N10MCCT-ND - Cut Tape (CT) 488-NTMFSC4D2N10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC4D2N10MC |
Description | MOSFET N-CH 100V 29.6A/116A 8DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29.6A (Ta), 116A (Tc) 7.9W (Ta), 122W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFSC4D2N10MC Models |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2856 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 7.9W (Ta), 122W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6.15) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 44A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 72,40100 Kč | 724,01 Kč |
| 100 | 51,50390 Kč | 5 150,39 Kč |
| 500 | 45,30864 Kč | 22 654,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,01681 Kč | 111 050,43 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |







