
SIR880BDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR880BDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR880BDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR880BDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR880BDP-T1-RE3 |
Description | N-CHANNEL 80-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 18.6A (Ta), 70.6A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR880BDP-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 71.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 500 | 15,21978 Kč | 7 609,89 Kč |
| 1 000 | 13,94834 Kč | 13 948,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,52776 Kč | 34 583,28 Kč |
| 6 000 | 10,88484 Kč | 65 309,04 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |









