
LM74502HDDFR | |
|---|---|
DigiKey Part Number | 296-LM74502HDDFRTR-ND - Tape & Reel (TR) 296-LM74502HDDFRCT-ND - Cut Tape (CT) 296-LM74502HDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502HDDFR |
Description | 3.2-V TO 65-V INDUSTRIAL RPP CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74502HDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 75 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.3A | |
Current - Supply | 45 µA | |
Voltage - Supply | 4V ~ 60V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,15400 Kč | 703,85 Kč |
| 100 | 25,11570 Kč | 2 511,57 Kč |
| 250 | 23,66644 Kč | 5 916,61 Kč |
| 500 | 22,81012 Kč | 11 405,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,18691 Kč | 63 560,73 Kč |
| 6 000 | 20,75243 Kč | 124 514,58 Kč |
| 9 000 | 20,53492 Kč | 184 814,28 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |











