


V1FM10-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FM10-M3/HTR-ND - Tape & Reel (TR) 112-V1FM10-M3/HCT-ND - Cut Tape (CT) 112-V1FM10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10-M3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10-M3/H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Series | Capacitance @ Vr, F 95pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AB (SMF) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,29700 Kč | 52,97 Kč |
| 100 | 3,33270 Kč | 333,27 Kč |
| 500 | 2,47888 Kč | 1 239,44 Kč |
| 1 000 | 2,20213 Kč | 2 202,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,85009 Kč | 5 550,27 Kč |
| 6 000 | 1,67244 Kč | 10 034,64 Kč |
| 9 000 | 1,58184 Kč | 14 236,56 Kč |
| 15 000 | 1,48000 Kč | 22 200,00 Kč |
| 21 000 | 1,41968 Kč | 29 813,28 Kč |
| 30 000 | 1,36103 Kč | 40 830,90 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |









