
BQ25756ERRVR | |
|---|---|
DigiKey Part Number | 296-BQ25756ERRVRTR-ND - Tape & Reel (TR) 296-BQ25756ERRVRCT-ND - Cut Tape (CT) 296-BQ25756ERRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25756ERRVR |
Description | BQ25756ERRVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25756ERRVR Models |
Category | Charge Current - Max 20A |
Manufacturer Texas Instruments | Battery Pack Voltage 36V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 36V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 ~ 7 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-VFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-VQFN (5x6) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,44000 Kč | 137,44 Kč |
| 10 | 105,55000 Kč | 1 055,50 Kč |
| 25 | 97,58720 Kč | 2 439,68 Kč |
| 100 | 88,84860 Kč | 8 884,86 Kč |
| 250 | 85,83456 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 77,54993 Kč | 232 649,79 Kč |
| Unit Price without VAT: | 137,44000 Kč |
|---|---|
| Unit Price with VAT: | 166,30240 Kč |











