
BQ25750RRVR | |
|---|---|
DigiKey Part Number | 296-BQ25750RRVRTR-ND - Tape & Reel (TR) 296-BQ25750RRVRCT-ND - Cut Tape (CT) 296-BQ25750RRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25750RRVR |
Description | STAND-ALONE OR IC-CONTROLLED 70- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-VQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25750RRVR Models |
Category | Charge Current - Max 20A |
Manufacturer Texas Instruments | Battery Pack Voltage 70V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 70V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 ~ 16 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-VFQFN Exposed Pad |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-VQFN (5x6) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| 10 | 147,15600 Kč | 1 471,56 Kč |
| 25 | 136,59520 Kč | 3 414,88 Kč |
| 100 | 124,98490 Kč | 12 498,49 Kč |
| 250 | 119,45028 Kč | 29 862,57 Kč |
| 500 | 116,11384 Kč | 58 056,92 Kč |
| 1 000 | 113,36779 Kč | 113 367,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 123,29897 Kč | 369 896,91 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |









