


1N4148WS-7-F | |
|---|---|
DigiKey Part Number | 1N4148WS-FDITR-ND - Tape & Reel (TR) 1N4148WS-FDICT-ND - Cut Tape (CT) 1N4148WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-7-F |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-E3-08 | Vishay General Semiconductor - Diodes Division | 2 643 | 1N4148W-E3-08CT-ND | 0,33000 Kč | Direct |
| 1N4148W-E3-18 | Vishay General Semiconductor - Diodes Division | 61 453 | 1N4148W-E3-18CT-ND | 0,33000 Kč | Direct |
| 1N4148WS-E3-08 | Vishay General Semiconductor - Diodes Division | 60 | 1N4148WS-E3-08CT-ND | 0,32000 Kč | Direct |
| MMDL914T1G | onsemi | 1 407 | MMDL914T1GOSCT-ND | 0,12000 Kč | Direct |
| 1N4148WS | Diotec Semiconductor | 14 | 4878-1N4148WSCT-ND | 0,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 100 | 1,23670 Kč | 123,67 Kč |
| 500 | 0,89554 Kč | 447,77 Kč |
| 1 000 | 0,78458 Kč | 784,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64256 Kč | 1 927,68 Kč |
| 6 000 | 0,57071 Kč | 3 424,26 Kč |
| 9 000 | 0,53404 Kč | 4 806,36 Kč |
| 15 000 | 0,49275 Kč | 7 391,25 Kč |
| 21 000 | 0,46826 Kč | 9 833,46 Kč |
| 30 000 | 0,44444 Kč | 13 333,20 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











