Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123
SOD 123

1N4148W-E3-18

DigiKey Part Number
1N4148W-E3-18TR-ND - Tape & Reel (TR)
1N4148W-E3-18CT-ND - Cut Tape (CT)
1N4148W-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-E3-18
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 442
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12870 Kč312,87 Kč
5002,32112 Kč1 160,56 Kč
1 0002,05969 Kč2 059,69 Kč
2 0001,83943 Kč3 678,86 Kč
5 0001,60047 Kč8 002,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45262 Kč14 526,20 Kč
20 0001,32818 Kč26 563,60 Kč
30 0001,26477 Kč37 943,10 Kč
50 0001,19351 Kč59 675,50 Kč
70 0001,15131 Kč80 591,70 Kč
100 0001,11029 Kč111 029,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč