


MC14040BDR2G | |
|---|---|
DigiKey Part Number | MC14040BDR2GOSTR-ND - Tape & Reel (TR) MC14040BDR2GOSCT-ND - Cut Tape (CT) MC14040BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14040BDR2G |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14040BDR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 10 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4040BM96 | Texas Instruments | 2 965 | 296-25944-1-ND | 15,54000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41860 Kč | 741,86 Kč |
| 250 | 6,90416 Kč | 1 726,04 Kč |
| 500 | 6,59464 Kč | 3 297,32 Kč |
| 1 000 | 6,46402 Kč | 6 464,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,07052 Kč | 15 176,30 Kč |
| 5 000 | 5,90825 Kč | 29 541,25 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |









