
CD4040BM96 | |
|---|---|
DigiKey Part Number | 296-25944-2-ND - Tape & Reel (TR) 296-25944-1-ND - Cut Tape (CT) 296-25944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4040BM96 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BM96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 12 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,74406 Kč | 3 872,03 Kč |
| 1 000 | 7,64621 Kč | 7 646,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14470 Kč | 17 861,75 Kč |
| 5 000 | 6,95916 Kč | 34 795,80 Kč |
| 7 500 | 6,86626 Kč | 51 496,95 Kč |
| 12 500 | 6,76330 Kč | 84 541,25 Kč |
| 17 500 | 6,70313 Kč | 117 304,77 Kč |
| 25 000 | 6,64525 Kč | 166 131,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |





