500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-1-501E

DigiKey Part Number
3214X-1-501ETR-ND - Tape & Reel (TR)
3214X-1-501ECT-ND - Cut Tape (CT)
3214X-1-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-1-501E
Description
TRIMMER 500 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-1-501E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1044,18000 Kč441,80 Kč
2541,04680 Kč1 026,17 Kč
5038,81280 Kč1 940,64 Kč
10036,68980 Kč3 668,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20034,67610 Kč6 935,22 Kč
40032,76528 Kč13 106,11 Kč
60031,69438 Kč19 016,63 Kč
1 00030,39230 Kč30 392,30 Kč
1 40029,56294 Kč41 388,12 Kč
2 00028,70752 Kč57 415,04 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč