
CD4069UBM96 | |
|---|---|
DigiKey Part Number | 296-14476-2-ND - Tape & Reel (TR) 296-14476-1-ND - Cut Tape (CT) 296-14476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4069UBM96 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4069UBM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,14031 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86196 Kč | 12 154,90 Kč |
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 7 500 | 4,65915 Kč | 34 943,62 Kč |
| 12 500 | 4,58415 Kč | 57 301,88 Kč |
| 17 500 | 4,54034 Kč | 79 455,95 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






