SBAT54T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 170 420
Unit Price: 0,21000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-123
onsemi USB Type-C Solutions | Digi-Key Daily

SBAT54T1G

DigiKey Part Number
SBAT54T1GOSTR-ND - Tape & Reel (TR)
SBAT54T1GOSCT-ND - Cut Tape (CT)
SBAT54T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAT54T1G
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SBAT54T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Mfr
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
5 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0530W-7-FDiodes Incorporated170 420B0530W-FDICT-ND0,21000 KčSimilar
BAT54W-HE3-08Vishay General Semiconductor - Diodes Division0112-BAT54W-HE3-08CT-ND0,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18254 Kč3 547,62 Kč
6 0001,06204 Kč6 372,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč