Diode 75 V 150mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS

DigiKey Part Number
4878-1N4148WSTR-ND - Tape & Reel (TR)
4878-1N4148WSCT-ND - Cut Tape (CT)
4878-1N4148WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS
Description
DIODE STANDARD 75V 150MA SOD323F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WS-AQDiotec Semiconductor1664878-1N4148WS-AQCT-ND2,94000 KčParametric Equivalent
1N4148WS-QDiotec Semiconductor1 7734878-1N4148WS-QCT-ND2,10000 KčParametric Equivalent
1N4448WSDiotec Semiconductor1 6854878-1N4448WSCT-ND3,57000 KčParametric Equivalent
1N4148WSDComponents35245-1N4148WSCT-ND3,99000 KčParametric Equivalent
1N4148WSShenzhen Slkormicro Semicon Co., Ltd.6 3925399-1N4148WSCT-ND2,10000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,91970 Kč91,97 Kč
5000,66270 Kč331,35 Kč
1 0000,57828 Kč578,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47050 Kč1 411,50 Kč
6 0000,41587 Kč2 495,22 Kč
9 0000,38797 Kč3 491,73 Kč
15 0000,35655 Kč5 348,25 Kč
21 0000,33792 Kč7 096,32 Kč
30 0000,31979 Kč9 593,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč