
1N4148WS | |
|---|---|
DigiKey Part Number | 5245-1N4148WSTR-ND - Tape & Reel (TR) 5245-1N4148WSCT-ND - Cut Tape (CT) 5245-1N4148WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | 0,12000 Kč | Parametric Equivalent |
| 1N4148WS-Q | Diotec Semiconductor | 1 773 | 4878-1N4148WS-QCT-ND | 0,08000 Kč | Parametric Equivalent |
| 1N4448WS | Diotec Semiconductor | 1 685 | 4878-1N4448WSCT-ND | 0,14000 Kč | Parametric Equivalent |
| 1N4148WS | DComponents | 3 | 5245-1N4148WSCT-ND | 0,16000 Kč | Parametric Equivalent |
| 1N4148WS | Shenzhen Slkormicro Semicon Co., Ltd. | 6 392 | 5399-1N4148WSCT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49930 Kč | 149,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,06221 Kč | 796,66 Kč |
| 1 500 | 0,93637 Kč | 1 404,56 Kč |
| 2 250 | 0,87202 Kč | 1 962,05 Kč |
| 3 750 | 0,79960 Kč | 2 998,50 Kč |
| 5 250 | 0,75665 Kč | 3 972,41 Kč |
| 7 500 | 0,71486 Kč | 5 361,45 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

