Diode 75 V 150mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-Q

DigiKey Part Number
4878-1N4148WS-QTR-ND - Tape & Reel (TR)
4878-1N4148WS-QCT-ND - Cut Tape (CT)
4878-1N4148WS-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-Q
Description
DIODE STANDARD 75V 150MA SOD323F
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
75 V
Mounting Type
Current - Average Rectified (Io)
150mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Supplier Device Package
SOD-323F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WSDiotec Semiconductor194878-1N4148WSCT-ND2,52000 KčParametric Equivalent
1N4148WS-AQDiotec Semiconductor1664878-1N4148WS-AQCT-ND2,94000 KčParametric Equivalent
1N4148WSR13Diotec Semiconductor04878-1N4148WSR13TR-ND0,35291 KčParametric Equivalent
1N4448WSDiotec Semiconductor1 6854878-1N4448WSCT-ND3,57000 KčParametric Equivalent
1N4448WS-AQDiotec Semiconductor04878-1N4448WS-AQTR-ND0,74298 KčParametric Equivalent
In-Stock: 1 773
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,80840 Kč80,84 Kč
5000,58164 Kč290,82 Kč
1 0000,50731 Kč507,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč