Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4448WS-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4448WS-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-AQ |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WS-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 150mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOD-323F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS | Diotec Semiconductor | 19 | 4878-1N4148WSCT-ND | 2,52000 Kč | Parametric Equivalent |
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | 2,94000 Kč | Parametric Equivalent |
| 1N4148WS-Q | Diotec Semiconductor | 1 773 | 4878-1N4148WS-QCT-ND | 2,10000 Kč | Parametric Equivalent |
| 1N4148WSR13 | Diotec Semiconductor | 0 | 4878-1N4148WSR13TR-ND | 0,35291 Kč | Parametric Equivalent |
| 1N4448WS | Diotec Semiconductor | 1 685 | 4878-1N4448WSCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74298 Kč | 2 228,94 Kč |
| 6 000 | 0,66214 Kč | 3 972,84 Kč |
| 9 000 | 0,62089 Kč | 5 588,01 Kč |
| 15 000 | 0,57446 Kč | 8 616,90 Kč |
| 21 000 | 0,54696 Kč | 11 486,16 Kč |
| 30 000 | 0,52019 Kč | 15 605,70 Kč |
| Unit Price without VAT: | 0,74298 Kč |
|---|---|
| Unit Price with VAT: | 0,89901 Kč |



