Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4148WSR13 | |
|---|---|
DigiKey Part Number | 4878-1N4148WSR13TR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148WSR13 |
Description | DIODE STANDARD 75V 150MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WSR13 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WS | Diotec Semiconductor | 19 | 4878-1N4148WSCT-ND | 0,10000 Kč | Parametric Equivalent |
| 1N4148WS-AQ | Diotec Semiconductor | 166 | 4878-1N4148WS-AQCT-ND | 0,12000 Kč | Parametric Equivalent |
| 1N4148WS-Q | Diotec Semiconductor | 1 773 | 4878-1N4148WS-QCT-ND | 0,08000 Kč | Parametric Equivalent |
| 1N4448WS | Diotec Semiconductor | 1 685 | 4878-1N4448WSCT-ND | 0,14000 Kč | Parametric Equivalent |
| 1N4448WS-AQ | Diotec Semiconductor | 0 | 4878-1N4448WS-AQTR-ND | 0,03007 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35291 Kč | 3 529,10 Kč |
| 20 000 | 0,31530 Kč | 6 306,00 Kč |
| 30 000 | 0,29610 Kč | 8 883,00 Kč |
| 50 000 | 0,27450 Kč | 13 725,00 Kč |
| 70 000 | 0,26170 Kč | 18 319,00 Kč |
| 100 000 | 0,24925 Kč | 24 925,00 Kč |
| Unit Price without VAT: | 0,35291 Kč |
|---|---|
| Unit Price with VAT: | 0,42702 Kč |



