
SS34 | |
|---|---|
DigiKey Part Number | 5399-SS34TR-ND - Tape & Reel (TR) 5399-SS34CT-ND - Cut Tape (CT) 5399-SS34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34 |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 100 | 1,19500 Kč | 119,50 Kč |
| 500 | 0,86508 Kč | 432,54 Kč |
| 1 000 | 0,75726 Kč | 757,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,66623 Kč | 1 332,46 Kč |
| 4 000 | 0,58938 Kč | 2 357,52 Kč |
| 6 000 | 0,55013 Kč | 3 300,78 Kč |
| 10 000 | 0,50591 Kč | 5 059,10 Kč |
| 14 000 | 0,47969 Kč | 6 715,66 Kč |
| 20 000 | 0,45418 Kč | 9 083,60 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |










