
XL1509-5.0 | |
|---|---|
DigiKey Part Number | 4518-XL1509-5.0TR-ND - Tape & Reel (TR) 4518-XL1509-5.0CT-ND - Cut Tape (CT) 4518-XL1509-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-5.0 |
Description | IC REG BUCK 5.0V 2A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,24200 Kč | 206,05 Kč |
| 100 | 7,19100 Kč | 719,10 Kč |
| 250 | 6,68960 Kč | 1 672,40 Kč |
| 500 | 6,38720 Kč | 3 193,60 Kč |
| 1 000 | 6,13798 Kč | 6 137,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,87483 Kč | 14 687,08 Kč |
| 5 000 | 5,71620 Kč | 28 581,00 Kč |
| 7 500 | 5,63680 Kč | 42 276,00 Kč |
| 12 500 | 5,54883 Kč | 69 360,38 Kč |
| 17 500 | 5,49740 Kč | 96 204,50 Kč |
| 25 000 | 5,44794 Kč | 136 198,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










