
XL1509E-12 | |
|---|---|
DigiKey Part Number | 4518-XL1509E-12TR-ND - Tape & Reel (TR) 4518-XL1509E-12CT-ND - Cut Tape (CT) 4518-XL1509E-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509E-12 |
Description | IC REG BUCK 5.0V 2A SOIC-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 11.52V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,75900 Kč | 87,59 Kč |
| 25 | 7,84160 Kč | 196,04 Kč |
| 100 | 6,83640 Kč | 683,64 Kč |
| 250 | 6,35508 Kč | 1 588,77 Kč |
| 500 | 6,06562 Kč | 3 032,81 Kč |
| 1 000 | 5,82682 Kč | 5 826,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,57492 Kč | 13 937,30 Kč |
| 5 000 | 5,42306 Kč | 27 115,30 Kč |
| 7 500 | 5,34699 Kč | 40 102,43 Kč |
| 12 500 | 5,26273 Kč | 65 784,12 Kč |
| 17 500 | 5,21347 Kč | 91 235,73 Kč |
| 25 000 | 5,16609 Kč | 129 152,25 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |


