Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3 SOT-223

DigiKey Part Number
5399-AMS1117-3.3SOT-223TR-ND - Tape & Reel (TR)
5399-AMS1117-3.3SOT-223CT-ND - Cut Tape (CT)
5399-AMS1117-3.3SOT-223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3 SOT-223
Description
IC REG LINEAR 3.3V 1A SOT-223
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
18V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
251,01640 Kč25,41 Kč
1000,84830 Kč84,83 Kč
2500,76768 Kč191,92 Kč
5000,71982 Kč359,91 Kč
1 0000,68013 Kč680,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,63834 Kč1 595,85 Kč
5 0000,61314 Kč3 065,70 Kč
7 5000,60054 Kč4 504,05 Kč
12 5000,58657 Kč7 332,12 Kč
17 5000,57839 Kč10 121,82 Kč
25 0000,57054 Kč14 263,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč